


S1613AA-25.0012(T) | |
|---|---|
DigiKey Part Number | S1613AA-25.0012(T)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1613AA-25.0012(T) |
Description | XTAL OSC XO 25.0012MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25.0012 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -10°C ~ 70°C |
Series | Current - Supply (Max) 15mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |

