SCR 600 V 12 A Sensitive Gate Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S12M15600B

DigiKey Part Number
31-S12M15600B-ND
Manufacturer
Manufacturer Product Number
S12M15600B
Description
SCR 600V 12A TO-220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 12 A Sensitive Gate Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
2.2 V
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
40 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 125A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 1,250
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.79000£0.79
50£0.36340£18.17
100£0.32160£32.16
500£0.24798£123.99
1,000£0.22427£224.27
2,000£0.20431£408.62
5,000£0.18270£913.50
10,000£0.16935£1,693.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800