
RTT410-13 | |
|---|---|
DigiKey Part Number | 31-RTT410-13TR-ND - Tape & Reel (TR) 31-RTT410-13CT-ND - Cut Tape (CT) 31-RTT410-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTT410-13 |
Description | BRIDGE RECT 1PHASE 1KV 4A TT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.39600 | £3.96 |
| 100 | £0.32210 | £32.21 |
| 500 | £0.24880 | £124.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.18885 | £283.27 |
| 3,000 | £0.18698 | £560.94 |
| 4,500 | £0.18041 | £811.84 |
| 7,500 | £0.17937 | £1,345.28 |
| 10,500 | £0.16452 | £1,727.46 |
| 15,000 | £0.16136 | £2,420.40 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

