
QZX363C5V6-7-F | |
|---|---|
DigiKey Part Number | QZX363C5V6-7-FDITR-ND - Tape & Reel (TR) QZX363C5V6-7-FDICT-ND - Cut Tape (CT) QZX363C5V6-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QZX363C5V6-7-F |
Description | DIODE ZENER ARRAY 5.6V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Pair Common Anode 5.6 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.6 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.37000 | £3.70 |
| 100 | £0.23800 | £23.80 |
| 500 | £0.18126 | £90.63 |
| 1,000 | £0.16296 | £162.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13969 | £419.07 |
| 6,000 | £0.12797 | £767.82 |
| 9,000 | £0.12200 | £1,098.00 |
| 15,000 | £0.11528 | £1,729.20 |
| 21,000 | £0.11131 | £2,337.51 |
| 30,000 | £0.10745 | £3,223.50 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |


