
QZX363C20-7-F | |
|---|---|
DigiKey Part Number | QZX363C20-FDITR-ND - Tape & Reel (TR) QZX363C20-FDICT-ND - Cut Tape (CT) QZX363C20-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QZX363C20-7-F |
Description | DIODE ZENER ARRAY 20V SOT-363 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Pair Common Anode 20 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 20 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

