
PXA000016 | |
|---|---|
DigiKey Part Number | PXA000016-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PXA000016 |
Description | XTAL OSC XO 100.0000MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | LVDS | |
Voltage - Supply | 2.5V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.52018 | £1,260.09 |
| Unit Price without VAT: | £2.52018 |
|---|---|
| Unit Price with VAT: | £3.02422 |

