
PT8A3241PEX | |
|---|---|
DigiKey Part Number | PT8A3241PEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT8A3241PEX |
Description | HEATER CONTROLLER DIP-8 |
Customer Reference | |
Detailed Description | Heating Controller PMIC 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Heating Controller | |
Current - Supply | - | |
Voltage - Supply | 3.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |

