
PT8A3235WE | |
|---|---|
DigiKey Part Number | PT8A3235WE-ND |
Manufacturer | |
Manufacturer Product Number | PT8A3235WE |
Description | HEATER CONTROLLER SO-8 |
Customer Reference | |
Detailed Description | Heating Controller PMIC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Heating Controller | |
Current - Supply | - | |
Voltage - Supply | 3.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

