Heating Controller PMIC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT8A3231PEX

DigiKey Part Number
PT8A3231PEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT8A3231PEX
Description
HEATER CONTROLLER DIP-8
Customer Reference
Detailed Description
Heating Controller PMIC 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Heating Controller
Current - Supply
-
Voltage - Supply
3.5V ~ 5.5V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable