
PT8A2803ZEEX | |
|---|---|
DigiKey Part Number | PT8A2803ZEEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT8A2803ZEEX |
Description | IC BATT CHG LI-ION 1CELL 8TDFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-TDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |

