Charger IC Lithium Ion/Polymer 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT8A2803ZEE

DigiKey Part Number
PT8A2803ZEE-ND
Manufacturer
Manufacturer Product Number
PT8A2803ZEE
Description
IC BATT CHG LI-ION 1CELL 8TDFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-TDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
500mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable