Charger IC Multi-Chemistry 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT8A2704PE

DigiKey Part Number
PT8A2704PE-ND
Manufacturer
Manufacturer Product Number
PT8A2704PE
Description
IC BAT CNTRL MULTCHEM 1-8CL 8DIP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 8
Current - Charging
Constant
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types