Infrared (IR) IC CMOS Input CMOS Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT8A2648WEX

DigiKey Part Number
31-PT8A2648WEXTR-ND - Tape & Reel (TR)
31-PT8A2648WEXCT-ND - Cut Tape (CT)
31-PT8A2648WEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT8A2648WEX
Description
RELAY DRIVER
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Infrared (IR) IC CMOS Input CMOS Output 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Infrared (IR)
Input Type
CMOS
Output Type
CMOS
Current - Supply
120 µA
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.10000£1.10
10£0.80400£8.04
25£0.72880£18.22
100£0.64660£64.66
250£0.60728£151.82
500£0.58364£291.82
1,000£0.57672£576.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.54362£1,359.05
5,000£0.53123£2,656.15
7,500£0.52503£3,937.72
12,500£0.51815£6,476.88
Manufacturers Standard Package
Unit Price without VAT:£1.10000
Unit Price with VAT:£1.32000