Infrared (IR) IC Input Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT8A2648PE

DigiKey Part Number
PT8A2648PE-ND
Manufacturer
Manufacturer Product Number
PT8A2648PE
Description
PIR CONTROLLER DIP-16
Customer Reference
Detailed Description
Infrared (IR) IC Input Output 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Infrared (IR)
Current - Supply
120 µA
Operating Temperature
-20°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.