
PT8A2646WE | |
|---|---|
DigiKey Part Number | PT8A2646WE-ND |
Manufacturer | |
Manufacturer Product Number | PT8A2646WE |
Description | PIR CONTROLLER SO-16 |
Customer Reference | |
Detailed Description | Infrared (IR) IC Input Output 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Infrared (IR) | |
Current - Supply | 120 µA | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

