
PT8A261PEX | |
|---|---|
DigiKey Part Number | PT8A261PEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT8A261PEX |
Description | PIR CONTROLLER DIP-16 |
Customer Reference | |
Detailed Description | Infrared (IR) IC CMOS Input Output 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Infrared (IR) | |
Input Type | CMOS | |
Output Type | - | |
Current - Supply | 100 µA | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP |

