Infrared (IR) IC Input Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT8A2611WE

DigiKey Part Number
PT8A2611WE-ND
Manufacturer
Manufacturer Product Number
PT8A2611WE
Description
PIR CONTROLLER SO-16
Customer Reference
Detailed Description
Infrared (IR) IC Input Output 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Infrared (IR)
Current - Supply
120 µA
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.