Infrared (IR) IC CMOS Input Output 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT8A2611PEX

DigiKey Part Number
PT8A2611PEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT8A2611PEX
Description
PIR CONTROLLER DIP-16
Customer Reference
Detailed Description
Infrared (IR) IC CMOS Input Output 16-DIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Infrared (IR)
Input Type
CMOS
Output Type
-
Current - Supply
100 µA
Operating Temperature
-25°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable