PT7M84111828TA6EX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,228
Unit Price: £0.41000
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA SOT-23-6
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

PT7M84111828TA6EX

DigiKey Part Number
PT7M84111828TA6EXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT7M84111828TA6EX
Description
IC REG LIN 1.8V/2.8V 300MA SOT23
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA SOT-23-6
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V, 2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 300mA, 0.42V @ 300mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Current Limit, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes