PT7M8206B12TA5EX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 10,702
Unit Price: £0.23000
Datasheet

Similar


Texas Instruments
In Stock: 2,735
Unit Price: £0.50000
Datasheet

Similar


Microchip Technology
In Stock: 2,439
Unit Price: £0.13000
Datasheet

Similar


Richtek USA Inc.
In Stock: 1,638
Unit Price: £0.70000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 191
Unit Price: £0.15000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 2,838
Unit Price: £0.64000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

PT7M8206B12TA5EX

DigiKey Part Number
PT7M8206B12TA5EX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT7M8206B12TA5EX
Description
IC REG LINEAR 1.2V 300MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes