602V Clamp 660mA Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
602V Clamp 660mA Ipp Tvs Diode Surface Mount SMA
DO-214AC

PSMAJ440A-13

DigiKey Part Number
31-PSMAJ440A-13TR-ND - Tape & Reel (TR)
31-PSMAJ440A-13CT-ND - Cut Tape (CT)
31-PSMAJ440A-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMAJ440A-13
Description
TVS DIODE 376VWM 602VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
602V Clamp 660mA Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
PSMAJ440A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
660mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.68000£0.68
10£0.42300£4.23
100£0.27340£27.34
500£0.20920£104.60
1,000£0.18852£188.52
2,000£0.17110£342.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.15224£761.20
10,000£0.14058£1,405.80
15,000£0.13464£2,019.60
25,000£0.12797£3,199.25
35,000£0.12402£4,340.70
50,000£0.12018£6,009.00
Manufacturers Standard Package
Unit Price without VAT:£0.68000
Unit Price with VAT:£0.81600