


PSMAJ400CA-13 | |
|---|---|
DigiKey Part Number | PSMAJ400CA-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSMAJ400CA-13 |
Description | TVS DIODE 342VWM 548VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 730mA Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 730mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13674 | £683.70 |
| 10,000 | £0.12626 | £1,262.60 |
| 15,000 | £0.12093 | £1,813.95 |
| 25,000 | £0.11779 | £2,944.75 |
| Unit Price without VAT: | £0.13674 |
|---|---|
| Unit Price with VAT: | £0.16409 |

