
PS509QEX | |
|---|---|
DigiKey Part Number | 31-PS509QEXTR-ND - Tape & Reel (TR) 31-PS509QEXCT-ND - Cut Tape (CT) 31-PS509QEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS509QEX |
Description | IC MUX 8:1 200OHM 16QSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 200Ohm 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.4Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 210ns, 191ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 10 | £1.19400 | £11.94 |
| 25 | £1.08840 | £27.21 |
| 100 | £0.97260 | £97.26 |
| 250 | £0.91756 | £229.39 |
| 500 | £0.91542 | £457.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.82815 | £2,070.38 |
| 5,000 | £0.81076 | £4,053.80 |
| 7,500 | £0.80205 | £6,015.38 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |

