
PNU000001 | |
|---|---|
DigiKey Part Number | PNU000001-ND |
Manufacturer | |
Manufacturer Product Number | PNU000001 |
Description | XTAL OSC XO 300.0375MHZ PECL |
Customer Reference | |
Detailed Description | 300.0375 MHz XO (Standard) PECL Oscillator 3.3V |
Datasheet | Datasheet |
Category | Type |
Mfr | Frequency |
Series | Output PECL |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Base Resonator | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |

