PI90SD1636CFCEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 25
Unit Price: £9.20000
Datasheet
9/9 Transceiver Half IEEE 802.3 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI90SD1636CFCEX

DigiKey Part Number
PI90SD1636CFCEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI90SD1636CFCEX
Description
IC TRANSCEIVER HALF 9/9 64LQFP
Customer Reference
Detailed Description
9/9 Transceiver Half IEEE 802.3 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
IEEE 802.3
Number of Drivers/Receivers
9/9
Duplex
Half
Data Rate
1.25Gbps
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
0°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes