PI90LVT048ALE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,438
Unit Price: £2.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 976
Unit Price: £8.29000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,685
Unit Price: £2.96000
Datasheet

Similar


Texas Instruments
In Stock: 3,322
Unit Price: £2.52000
Datasheet

Similar


Texas Instruments
In Stock: 4,409
Unit Price: £2.77000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,410
Unit Price: £2.96000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £1.31504
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19,523
Unit Price: £3.26000
Datasheet

Similar


Texas Instruments
In Stock: 9,406
Unit Price: £1.74264
Datasheet
0/4 Receiver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI90LVT048ALE

DigiKey Part Number
PI90LVT048ALE-ND
Manufacturer
Manufacturer Product Number
PI90LVT048ALE
Description
IC TRANSCEIVER 0/4 16TSSOP
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI90LVT048ALE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
500Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types