PI90LVB180W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 17,851
Unit Price: £3.13000
Datasheet
1/1 Transceiver Half LVDS 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI90LVB180W

DigiKey Part Number
PI90LVB180W-ND
Manufacturer
Manufacturer Product Number
PI90LVB180W
Description
IC TRANSCEIVER HALF 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half LVDS 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PI90LVB180W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
660Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes