
PI90LVB044QE | |
|---|---|
DigiKey Part Number | PI90LVB044QE-ND |
Manufacturer | |
Manufacturer Product Number | PI90LVB044QE |
Description | IC CROSSPOINT SW 2 X 2:2 28-QSOP |
Customer Reference | |
Detailed Description | Crosspoint Switch 2 x 2:2 28-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Crosspoint Switch | |
Circuit | 2 x 2:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Base Product Number |

