PI90LVB022L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 32,728
Unit Price: £7.01000
Datasheet

Direct


Texas Instruments
In Stock: 5,479
Unit Price: £4.15833
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 25,488
Unit Price: £8.72000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21,788
Unit Price: £6.22250
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17,048
Unit Price: £6.80000
Datasheet

Similar


Texas Instruments
In Stock: 4,500
Unit Price: £4.15833
Datasheet
Buffer, Multiplexer 1 x 2:2 Channel 650Mbps 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI90LVB022L

DigiKey Part Number
PI90LVB022L-ND
Manufacturer
Manufacturer Product Number
PI90LVB022L
Description
IC MULTIPLEXER LVDS 1CH 16TSSOP
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 2:2 Channel 650Mbps 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI90LVB022L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer, Multiplexer
Applications
LVDS
Input
LVDS
Output
LVDS
Data Rate (Max)
650Mbps
Number of Channels
1 x 2:2
Delay Time
4.0ns
Signal Conditioning
-
Capacitance - Input
8 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
21mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes