PI90LV032AWE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 574
Unit Price: £2.47000
Datasheet

Similar


Texas Instruments
In Stock: 1,498
Unit Price: £2.68000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15,535
Unit Price: £3.48000
Datasheet

Similar


Texas Instruments
In Stock: 11,769
Unit Price: £6.21000
Datasheet
0/4 Receiver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI90LV032AWE

DigiKey Part Number
PI90LV032AWE-ND
Manufacturer
Manufacturer Product Number
PI90LV032AWE
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PI90LV032AWE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes