PI90LV031AW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 269
Unit Price: £3.37000
Datasheet

Direct


onsemi
In Stock: 10,238
Unit Price: £1.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £2.09906
Datasheet

Similar


Texas Instruments
In Stock: 8
Unit Price: £2.55000
Datasheet

Similar


Texas Instruments
In Stock: 7,799
Unit Price: £2.22000
Datasheet

Similar


Texas Instruments
In Stock: 107
Unit Price: £2.96000
Datasheet

Similar


Texas Instruments
In Stock: 5,205
Unit Price: £2.52000
Datasheet

Similar


Texas Instruments
In Stock: 681
Unit Price: £2.30000
Datasheet

Similar


Texas Instruments
In Stock: 386
Unit Price: £3.31000
Datasheet
4/0 Driver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI90LV031AW

DigiKey Part Number
PI90LV031AW-ND
Manufacturer
Manufacturer Product Number
PI90LV031AW
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver LVDS 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes