MFR Recommended
Direct

PI90LV02TEX | |
|---|---|
DigiKey Part Number | PI90LV02TEXTR-ND - Tape & Reel (TR) PI90LV02TEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI90LV02TEX |
Description | IC TRANSCEIVER 0/1 SOT235 |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | PI90LV02TEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |



