PI90LV028AW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,827
Unit Price: £1.64000
Datasheet

Similar


Texas Instruments
In Stock: 5,989
Unit Price: £0.96000
Datasheet
0/2 Receiver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI90LV028AW

DigiKey Part Number
PI90LV028AW-ND
Manufacturer
Manufacturer Product Number
PI90LV028AW
Description
IC TRANSCEIVER 0/2 8SOIC
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes