
PI90LV01TEX | |
|---|---|
DigiKey Part Number | PI90LV01TEXTR-ND - Tape & Reel (TR) PI90LV01TEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI90LV01TEX |
Description | IC TRANSCEIVER 1/0 SOT235 |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | PI90LV01TEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 660Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.63100 | £6.31 |
| 25 | £0.57120 | £14.28 |
| 100 | £0.50450 | £50.45 |
| 250 | £0.47284 | £118.21 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

