Direct
Parametric Equivalent

PI7C9X7952AFDE | |
|---|---|
DigiKey Part Number | PI7C9X7952AFDE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X7952AFDE |
Description | IC PCIE-TO-UART BRIDGE 128LQFP |
Customer Reference | |
Detailed Description | PCI Bridge, PCI to UART UART Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | PCI | |
Function | Bridge, PCI to UART | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Base Product Number |


