New at DigiKey
I2C Bridge, I2C/SPI to UART I2C, SPI Interface 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X760DZDEX

DigiKey Part Number
31-PI7C9X760DZDEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI7C9X760DZDEX
Description
SPI BRIDGE V-QFN4040-24 T&R 3.5K
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
I2C Bridge, I2C/SPI to UART I2C, SPI Interface 24-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Protocol
I2C
Function
Bridge, I2C/SPI to UART
Interface
I2C, SPI
Standards
-
Voltage - Supply
1.62V ~ 3.63V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 21,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£1.21674£4,258.59
Manufacturers Standard Package
Unit Price without VAT:£1.21674
Unit Price with VAT:£1.46009