
PI7C9X760CZDE | |
|---|---|
DigiKey Part Number | PI7C9X760CZDE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X760CZDE |
Description | IC SPI TO UART BRDG 24TQFN 490PC |
Customer Reference | |
Detailed Description | I2C Bridge, I2C/SPI to UART UART Interface 24-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Bridge, I2C/SPI to UART | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 1.62V ~ 3.63V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) |


