
PI7C9X754ZBE | |
|---|---|
DigiKey Part Number | PI7C9X754ZBE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X754ZBE |
Description | IC BRIDGE QUAD UART 48TQFN |
Customer Reference | |
Detailed Description | RS485 Controller IRDA 1.1 UART Interface 48-TQFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | RS485 | |
Function | Controller | |
Interface | UART | |
Standards | IRDA 1.1 | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) |

