RS485 Controller IRDA 1.1 UART Interface 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X752FAEX

DigiKey Part Number
PI7C9X752FAEXDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI7C9X752FAEX
Description
IC BRIDGE DUAL UART 48TQFP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RS485 Controller IRDA 1.1 UART Interface 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
RS485
Function
Controller
Interface
UART
Standards
IRDA 1.1
Voltage - Supply
1.62V ~ 3.6V
Current - Supply
10mA
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£3.46380£6,927.60
Manufacturers Standard Package
Unit Price without VAT:£3.46380
Unit Price with VAT:£4.15656