PI7C9X3G808GPBEVB is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: £671.32000
Datasheet
Image for PI7C9X3G808GPBEVB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X3G808GPBEVB

DigiKey Part Number
31-PI7C9X3G808GPBEVB-ND
Manufacturer
Manufacturer Product Number
PI7C9X3G808GPBEVB
Description
EVAL BOARD FOR PI7C9X3G808GP
Customer Reference
Detailed Description
PI7C9X3G808GP - PCIe Switch Interface Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Interface
Function
PCIe Switch
Embedded
-
Utilized IC / Part
PI7C9X3G808GP
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2,237.72000£2,237.72
Manufacturers Standard Package
Unit Price without VAT:£2,237.72000
Unit Price with VAT:£2,685.26400