
PI7C9X2G304ELQZXAEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X2G304ELQZXAEXTR-ND - Tape & Reel (TR) 31-PI7C9X2G304ELQZXAEXCT-ND - Cut Tape (CT) 31-PI7C9X2G304ELQZXAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G304ELQZXAEX |
Description | IC INTERFACE SPECIALIZED 136AQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 3-Port/4-Lane Interface 136-aQFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Packet Switch, 3-Port/4-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 136-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 136-aQFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.15000 | £10.15 |
| 10 | £7.99700 | £79.97 |
| 25 | £7.46000 | £186.50 |
| 100 | £6.86920 | £686.92 |
| 250 | £6.58776 | £1,646.94 |
| 500 | £6.41808 | £3,209.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £6.27846 | £6,278.46 |
| Unit Price without VAT: | £10.15000 |
|---|---|
| Unit Price with VAT: | £12.18000 |

