PI7C9X1172BZHE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: £3.02916
Datasheet
I2C Bridge, I2C/SPI to UART UART Interface 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X1172BZHE

DigiKey Part Number
PI7C9X1172BZHE-ND
Manufacturer
Manufacturer Product Number
PI7C9X1172BZHE
Description
IC BRIDGE CTRLR I2C/SPI 32-TQFN
Customer Reference
Detailed Description
I2C Bridge, I2C/SPI to UART UART Interface 32-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
I2C
Function
Bridge, I2C/SPI to UART
Interface
UART
Standards
-
Voltage - Supply
1.8V, 2.5V, 3.3V
Current - Supply
-
Operating Temperature
-
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types