I2C Bridge, I2C/SPI to UART UART Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X1170BCLE

DigiKey Part Number
PI7C9X1170BCLE-ND
Manufacturer
Manufacturer Product Number
PI7C9X1170BCLE
Description
IC SPI TO UART BRDG 16TSSOP 96PC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
I2C Bridge, I2C/SPI to UART UART Interface 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
I2C
Function
Bridge, I2C/SPI to UART
Interface
UART
Standards
-
Voltage - Supply
1.62V ~ 3.63V
Current - Supply
6mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tube
QuantityUnit PriceExt Price
96£2.16740£208.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.16740
Unit Price with VAT:£2.60088