PI7C9X1170ABLEX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: £1.87015
Datasheet
I2C Bridge, I2C/SPI to UART UART Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X1170ABLEX

DigiKey Part Number
PI7C9X1170ABLEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI7C9X1170ABLEX
Description
IC BRIDGE I2C/SPI TO UART
Customer Reference
Detailed Description
I2C Bridge, I2C/SPI to UART UART Interface 16-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
I2C
Function
Bridge, I2C/SPI to UART
Interface
UART
Standards
-
Voltage - Supply
1.8V, 2.5V, 3.3V
Current - Supply
3mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types