Similar

PI7C8954AFHE | |
|---|---|
DigiKey Part Number | PI7C8954AFHE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C8954AFHE |
Description | IC PCI QUAD UART BRIDGE 144LQFP |
Customer Reference | |
Detailed Description | PCI Bridge, PCI to UART UART Interface 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | PCI | |
Function | Bridge, PCI to UART | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 3V, 5V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) |


