PI74STX1GU04CEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3,115
Unit Price: £0.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 50,508
Unit Price: £0.10000
Datasheet

Similar


Texas Instruments
In Stock: 17
Unit Price: £0.22000
Datasheet

Similar


Texas Instruments
In Stock: 1,000
Unit Price: £0.36176
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,782
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 2,067
Unit Price: £0.07000
Datasheet

Similar


onsemi
In Stock: 4,546
Unit Price: £0.07000
Datasheet

Similar


Texas Instruments
In Stock: 43,540
Unit Price: £0.19000
Datasheet

Similar


Texas Instruments
In Stock: 37,809
Unit Price: £0.62000
Datasheet

Similar


Texas Instruments
In Stock: 6,831
Unit Price: £0.19000
Datasheet

Similar


Texas Instruments
In Stock: 3,601
Unit Price: £0.62000
Datasheet
Inverter IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74STX1GU04CEX

DigiKey Part Number
PI74STX1GU04CEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI74STX1GU04CEX
Description
IC INVERTER 1CH 1-INP SC70-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
PI74STX1GU04CEX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
16mA, 16mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes