PI74STX1G32CX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 20,599
Unit Price: £0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16,505
Unit Price: £0.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 41,108
Unit Price: £0.07000
Datasheet

Similar


onsemi
In Stock: 19,445
Unit Price: £0.07000
Datasheet

Similar


Texas Instruments
In Stock: 7,811
Unit Price: £0.07000
Datasheet

Similar


Texas Instruments
In Stock: 12,147
Unit Price: £0.09000
Datasheet

Similar


Texas Instruments
In Stock: 3,917
Unit Price: £0.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.08000
Datasheet

Similar


Texas Instruments
In Stock: 4,315
Unit Price: £0.62000
Datasheet

Similar


Texas Instruments
In Stock: 513
Unit Price: £1.32000
Datasheet

Similar


Texas Instruments
In Stock: 3,625
Unit Price: £1.32000
Datasheet

Similar


Texas Instruments
In Stock: 17,497
Unit Price: £2.01000
Datasheet
OR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74STX1G32CX

DigiKey Part Number
PI74STX1G32CXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI74STX1G32CX
Description
IC GATE OR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
PI74STX1G32CX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes