PI74LPT373AQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 55,427
Unit Price: £1.02000
Datasheet

Similar


Texas Instruments
In Stock: 3,168
Unit Price: £0.54000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: £1.49580
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74LPT373AQ

DigiKey Part Number
PI74LPT373AQ-ND
Manufacturer
Manufacturer Product Number
PI74LPT373AQ
Description
IC D-TYPE TRANSP 8:8 20-QSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes