PI74FCT273TSE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 835
Unit Price: £0.75000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26,270
Unit Price: £0.80000
Datasheet

Similar


Texas Instruments
In Stock: 12,500
Unit Price: £0.47866
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 34,494
Unit Price: £0.68000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 62,038
Unit Price: £0.80000
Datasheet

Similar


Texas Instruments
In Stock: 5,948
Unit Price: £0.68000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,713
Unit Price: £0.81000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74FCT273TSE

DigiKey Part Number
PI74FCT273TSE-ND
Manufacturer
Manufacturer Product Number
PI74FCT273TSE
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI74FCT273TSE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Max Propagation Delay @ V, Max CL
13ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
500 µA
Input Capacitance
6 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes