PI74FCT162245ATAE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 133,604
Unit Price: £1.48086
Datasheet

Similar


Texas Instruments
In Stock: 9,820
Unit Price: £1.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 565
Unit Price: £0.95000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,400
Unit Price: £1.27891
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 121
Unit Price: £1.04000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,238
Unit Price: £1.04000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £1.04000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: £1.10000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.48707
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.50231
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £2.42548
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 700
Unit Price: £1.25648
Datasheet

Similar


Texas Instruments
In Stock: 5,334
Unit Price: £1.26393
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20,820
Unit Price: £1.09195
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74FCT162245ATAE

DigiKey Part Number
PI74FCT162245ATAE-ND
Manufacturer
Manufacturer Product Number
PI74FCT162245ATAE
Description
IC TXRX NON-INVERT 5.5V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI74FCT162245ATAE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes